Phoenix Contact, C-FC Uninsulated Fork Terminal, 20 AWG to 17 AWG, M5 Stud Size, Silver
- RS Stock No.:
- 607-274
- Mfr. Part No.:
- 3240140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.69
(exc. VAT)
€18.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.69 | €0.147 |
*price indicative
- RS Stock No.:
- 607-274
- Mfr. Part No.:
- 3240140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FC | |
| Insulation | Uninsulated | |
| Width | 8mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FC | ||
Insulation Uninsulated | ||
Width 8mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug delivers exceptional performance and reliability for connecting wire to terminals in a range of applications. Designed for non-insulated use, it accommodates conductor sizes from 0.5 to 1 mm² and features a robust, hard-soldered neck for maximum security. The product incorporates a tin-plated finish, ensuring excellent corrosion resistance, while its sizes and dimensions are precisely engineered for ease of installation.
Engineered for maximum conductivity and reliability
Compatible with various crimping tools for ease of use
Halogen free versions available for eco friendly operations
Reliable performance in ambient temperatures up to 110 °C
Related links
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
