Phoenix Contact, C-FC Uninsulated Fork Terminal, 20 AWG to 17 AWG, M6 Stud Size, Silver
- RS Stock No.:
- 609-241
- Mfr. Part No.:
- 3240141
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.51 | €0.145 |
*price indicative
- RS Stock No.:
- 609-241
- Mfr. Part No.:
- 3240141
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FC | |
| Insulation | Uninsulated | |
| Width | 10.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FC | ||
Insulation Uninsulated | ||
Width 10.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 10.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is engineered for optimal performance in versatile electrical applications. Designed without a plastic sleeve, it features a hard-soldered neck that maximises conductor pull-out forces when paired with the appropriate crimping tools. This product accommodates conductor sizes between 0.5 to 1 mm² and M6 connections, ensuring reliability and efficiency.
Engineered according to DIN 46234 standards for reliable performance
Supports enhanced assembly capabilities owing to its easy entry technology
Suitable for operations in high ambient temperatures
Commercially available in packing units of 100 pieces
Related links
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
