Phoenix Contact, C-FC Uninsulated Fork Terminal, 20 AWG to 17 AWG, M4 Stud Size, Silver
- RS Stock No.:
- 610-097
- Mfr. Part No.:
- 3240139
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€13.49
(exc. VAT)
€16.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.49 | €0.135 |
*price indicative
- RS Stock No.:
- 610-097
- Mfr. Part No.:
- 3240139
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 7.2mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 7.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is engineered for precision and reliability in electric connections. Ideal for applications requiring dependable connectivity, it comfortably accommodates conductor sizes ranging from 0.5 to 1 mm². With a robust design that includes a non-insulated structure, this lug ensures long-lasting performance, especially when paired with compatible crimping tools.
Works seamlessly with compatible crimping tools
Lightweight construction facilitates easy handling
Conforms to EU RoHS substance requirements
Enhances safety with a halogen free component
Optimised for both industrial and personal use
Related links
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
