Phoenix Contact, C-FC Uninsulated Fork Terminal, 17 AWG to 13 AWG, M8 Stud Size, Silver
- RS Stock No.:
- 609-243
- Mfr. Part No.:
- 3240147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€25.09
(exc. VAT)
€30.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.09 | €0.251 |
*price indicative
- RS Stock No.:
- 609-243
- Mfr. Part No.:
- 3240147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 8.7mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 8.7mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 8.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug exemplifies precision and reliability in electrical connections. Ideal for non-insulated applications, this component is specifically designed to accommodate conductor sizes ranging from 1.1 to 2.5 mm². Its durable, tin-plated copper construction ensures a robust connection while maintaining high conductivity. The well-engineered design features a hard-soldered neck that significantly enhances conductor pull-out strength when paired with compatible crimping tools.
Compatible with CRIMPFOX RC crimping tools for optimal performance
Designed with a focus on compliance with industry standards and regulations
Meets EU RoHS substance requirements ensuring environmental safety
Capable of withstanding high operational temperatures up to 110 °C
Related links
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
