Phoenix Contact, C-FC Uninsulated Fork Terminal, 13 AWG to 9 AWG, M8 Stud Size, Silver
- RS Stock No.:
- 607-276
- Mfr. Part No.:
- 3240151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.22 | €0.412 |
*price indicative
- RS Stock No.:
- 607-276
- Mfr. Part No.:
- 3240151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FC | |
| Insulation | Uninsulated | |
| Width | 13.5mm | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FC | ||
Insulation Uninsulated | ||
Width 13.5mm | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 9AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 13.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is engineered for high performance in dynamic applications where reliability and durability are paramount. Designed to accommodate wires ranging from 2.6 to 6 mm², this non-insulated connector is ideal for a range of uses, offering exceptional pull-out forces when combined with the right crimping tools. Its robust construction features a hard-soldered neck, ensuring longevity and secure connections in a variety of industrial environments.
Prepared for maximum pull out forces when used with specific crimping tools
Available in a convenient packing unit suited for bulk purchases
Features a dimensionally accurate design for compatibility with various industrial applications
Ambient temperature operation rating supports a wide range of environments
Related links
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
