Phoenix Contact, C-FC Uninsulated Fork Terminal, 13 AWG to 9 AWG, M6 Stud Size, Silver
- RS Stock No.:
- 609-924
- Mfr. Part No.:
- 3240150
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€36.96
(exc. VAT)
€45.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.96 | €0.37 |
*price indicative
- RS Stock No.:
- 609-924
- Mfr. Part No.:
- 3240150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FC | |
| Insulation | Uninsulated | |
| Width | 12mm | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FC | ||
Insulation Uninsulated | ||
Width 12mm | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 9AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 12mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is designed for reliable electrical connections, particularly suited for 2.6 to 6 mm² wire sizes. Its robust construction ensures optimal performance even in challenging environments. With a non-insulated design and a hard-soldered neck, it delivers impressive conductor pull-out forces when combined with the CRIMPFOX-RC pliers, making it an essential component for professionals in electrical installations and automation solutions. The product caters to various applications, reflecting a commitment to quality and precision.
The fork type design ensures easy and secure attachment to terminals
Designed in accordance with industry standards for consistent reliability
Made from high quality copper with a tin plated finish to resist corrosion
Related links
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
