Phoenix Contact, C-FC Uninsulated Fork Terminal, 13 AWG to 9 AWG, M4 Stud Size, Silver
- RS Stock No.:
- 607-275
- Mfr. Part No.:
- 3240148
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.95 | €0.27 |
*price indicative
- RS Stock No.:
- 607-275
- Mfr. Part No.:
- 3240148
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 8.2mm | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 8.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 8.2mm | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 9AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 8.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug, designed without an insulating sleeve, offers robust connectivity solutions for electrical applications. Made from high-quality copper with a tin-plated coating, it ensures exceptional conductivity and durability, meeting the rigorous standards of contemporary wiring systems. Its unique hard-soldered neck enhances the stability of the connection, providing reliable performance under demanding conditions.
Compact dimensions facilitate use in tight spaces
Tested performance under high ambient temperatures ensures reliability
Compatible with a range of crimping tools for versatile applications
Each packing unit includes 50 pieces for convenience
Commercial data supports efficient purchasing decisions
Related links
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
