Molex, 19127 Insulated Fork Terminal, 16 AWG to 14 AWG, 10 Stud Size Nylon, Grey
- RS Stock No.:
- 787-259
- Mfr. Part No.:
- 19127-0099
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€255.55
(exc. VAT)
€314.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €255.55 | €0.256 |
*price indicative
- RS Stock No.:
- 787-259
- Mfr. Part No.:
- 19127-0099
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19127 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Width | 7.6mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19127 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Width 7.6mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- TW
The Molex Solderless Terminal offers a secure and reliable connection for electrical wiring applications, facilitating efficient assembly without the need for soldering or additional tools.
Designed for use with 16-14 AWG wire for adaptable connectivity
Flanged spade tongue Terminal ensures optimal fastening and stability
Compatible with stud size 10 (M5) for versatile applications
Efficient assembly process enhances productivity during installation
