Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.54
10 - 24€2.41
25 +€2.24

*price indicative

RS Stock No.:
252-1286
Mfr. Part No.:
930585101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Series

KB 3

Product Type

Fork Terminal

Insulation

Insulated

Width

11mm

Colour

Red

Contact Material

Nickel Plated Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.

Red colored

Nickel-plated brass contact material

Solder connection up to a maximum of 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy