Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, Green
- RS Stock No.:
- 252-1292
- Mfr. Part No.:
- 930585104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€107.55
(exc. VAT)
€132.30
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €2.151 | €107.55 |
| 100 - 200 | €2.063 | €103.15 |
| 250 + | €1.974 | €98.70 |
*price indicative
- RS Stock No.:
- 252-1292
- Mfr. Part No.:
- 930585104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Series | KB 3 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 11mm | |
| Colour | Green | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Series KB 3 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 11mm | ||
Colour Green | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.
Green colored
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²
Related links
- Hirschmann Test & Measurement Green
- Hirschmann Test & Measurement White
- Hirschmann Test & Measurement Red
- Hirschmann Test & Measurement Yellow
- Hirschmann Test & Measurement Black
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Green
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
