Hirschmann Test & Measurement, KB 2 Insulated Fork Terminal 16 AWG, 7.1 mm Stud Size Polyvinyl Chloride, Green

Bulk discount available
View bulk pricing options

Subtotal (2 units, in bags of 2)*

€4.83

(exc. VAT)

€5.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8€2.415€4.83
10 - 18€2.23€4.46
20 +€2.11€4.22

*price indicative

RS Stock No.:
280-8785
Mfr. Part No.:
930584104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Series

KB 2

Product Type

Fork Terminal

Insulation

Insulated

Width

58.5mm

Insulation Material

Polyvinyl Chloride

Maximum Wire Size AWG

16AWG

Stud Size

7.1 mm

Colour

Green

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement plugs having screw connection up to a maximum of 1.5 mm². It is used for connection to bolts from 4 mm to 7 mm diameter. It comes with nickel plated brass contact material.

Cable plug with shatter-proof

Flexible insulated sleeve

Temperature range -25 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy