Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, Yellow
- RS Stock No.:
- 252-1291
- Mfr. Part No.:
- 930585103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.54 |
| 10 - 24 | €2.41 |
| 25 + | €2.24 |
*price indicative
- RS Stock No.:
- 252-1291
- Mfr. Part No.:
- 930585103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Series | KB 3 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 11mm | |
| Colour | Yellow | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Series KB 3 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 11mm | ||
Colour Yellow | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.
Yellow colored
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²
Related links
- Hirschmann Test & Measurement Yellow
- Hirschmann Test & Measurement White
- Hirschmann Test & Measurement Red
- Hirschmann Test & Measurement Black
- Hirschmann Test & Measurement Green
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Green
