JST Uninsulated Fork Terminal, 22 AWG to 16 AWG, 5 mm Stud Size, Blue, Red, Yellow
- RS Stock No.:
- 602-7499
- Distrelec Article No.:
- 302-61-005
- Mfr. Part No.:
- 1.25-5A
- Manufacturer:
- JST
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 602-7499
- Distrelec Article No.:
- 302-61-005
- Mfr. Part No.:
- 1.25-5A
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Overall Length | 15.8mm | |
| Stud Size | 5 mm | |
| Hooked | No | |
| Colour | Blue, Red, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Overall Length 15.8mm | ||
Stud Size 5 mm | ||
Hooked No | ||
Colour Blue, Red, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Standards
• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant
• CSA Certified LR20812
• RoHS compliant
Related links
- JST 26 AWG to 22 AWG Blue Yellow
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Blue
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 4 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Red
