JST Uninsulated Fork Terminal, 22 AWG to 16 AWG, 5 mm Stud Size, Silver
- RS Stock No.:
- 555-515
- Distrelec Article No.:
- 302-61-006
- Mfr. Part No.:
- 1.25-5B
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.67 | €0.067 |
*price indicative
- RS Stock No.:
- 555-515
- Distrelec Article No.:
- 302-61-006
- Mfr. Part No.:
- 1.25-5B
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 8.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 5 mm | |
| Overall Length | 18.5mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 8.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 5 mm | ||
Overall Length 18.5mm | ||
Colour Silver | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- SE
Related links
- JST Uninsulated Fork Terminal 3.5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 5 mm Stud Size Red, Yellow
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Blue
- JST Uninsulated Ring Terminal Silver
- JST Uninsulated Ring Terminal Silver
- RS PRO Uninsulated Fork Terminal 5.3 mm Stud Size, Silver
