Molex, 54548 500 μm Pitch 26 Way Right Angle FPC Connector, Tin

Subtotal (1 reel of 3000 units)*

€1,950.62

(exc. VAT)

€2,399.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,950.62€0.65

*price indicative

RS Stock No.:
795-599
Mfr. Part No.:
54548-2671
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

26

Contact Material

Phosphor Bronze

Sub Type

ZIF

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Tin

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

No

Voltage

50V

Minimum Operating Temperature

-20°C

Series

54548

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Compliant

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex Easy-On FFC/FPC Connector is a high-performance solution is designed for reliable connections in Compact spaces. Its right-angle design and low height facilitate seamless integration into various applications.

0.50mm pitch allows for space-efficient connections

Durability of up to 20 mating cycles ensures long-term reliability

0.5A maximum current capacity supports multiple operational scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy