Molex, 52207-2685 1 mm Pitch 26 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 520-746
- Distrelec Article No.:
- 304-62-550
- Mfr. Part No.:
- 52207-2685
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,872.97
(exc. VAT)
€2,303.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,872.97 | €1.873 |
*price indicative
- RS Stock No.:
- 520-746
- Distrelec Article No.:
- 304-62-550
- Mfr. Part No.:
- 52207-2685
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52207-2685 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52207-2685 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC connector is designed to enhance connectivity in Compact electronic designs. With a right-angle orientation and a slim profile of just 2.70mm, this connector offers an Ideal solution for space-constrained applications. The slider series ensures a secure connection, facilitating connections across a range of devices. Engineered with precision, the product is compliant with stringent industry standards, ensuring reliAbility in performance. Its robust design is further complemented by the tin-bismuth plating, which provides excellent contact integrity while avoiding common pitfalls associated with alternative materials. Suitable for various applications, it stands out for its Ability to handle demanding environments, making it the go-to choice for engineers seeking dependable interconnect solutions.
Designed for effective integration into modern electronic devices
Smooth sliding mechanism offers enhanced user interaction
Robust durability ensures longevity through 30 mating cycles
Right-angle orientation reduces space requirements on PCBs
Sustainable construction aligns with environmental compliance standards
Embossed tape on reel packaging simplifies assembly processes
Natural resin colour complements a variety of designs
Compatible with multiple FFC jumpers, ensuring versatility
