Molex, 52808-3071 1 mm Pitch 30 Way Right Angle FPC Connector
- RS Stock No.:
- 469-843
- Distrelec Article No.:
- 304-56-749
- Mfr. Part No.:
- 52808-3071
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€788.57
(exc. VAT)
€969.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €788.57 | €0.789 |
*price indicative
- RS Stock No.:
- 469-843
- Distrelec Article No.:
- 304-56-749
- Mfr. Part No.:
- 52808-3071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | 52808-3071 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series 52808-3071 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is expertly designed for optimal performance in surface mount applications. It combines Advanced engineering with practical functionality, facilitating reliable connections for various electronic devices. This connector boasts a vertical orientation and is particularly suited for use with FFC and FPC cables, making it an essential component in the ever-evolving world of circuit integration. With its innovative design and Durable materials, it ensures minimal operational disruptions, providing peace of mind in critical applications. Engineered to cater to a maximum of 30 circuits, this connector supports efficiency and ease during installation while adhering to high industry standards for compliance and safety.
Durable construction ensures long-lasting performance in demanding environments
Designed to operate within a wide temperature range for various applications
Notable compliance with EU RoHS and REACH standards
Embossed tape on reel packaging simplifies handling and storage
Supports compatibility with multiple jumper part numbers for versatility
