Molex, 52807-3010 1 mm Pitch 30 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 473-677
- Distrelec Article No.:
- 304-56-724
- Mfr. Part No.:
- 52807-3010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-677
- Distrelec Article No.:
- 304-56-724
- Mfr. Part No.:
- 52807-3010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52807-3010 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, 94V-0 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52807-3010 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, 94V-0 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for seamless connectivity in constrained spaces, featuring a right-angle, non-ZIF configuration that allows for straightforward installation. With its 30-circuit capacity, this reliable receptacle ensures optimal signal integrity for a wide array of applications, notably in the realm of flexible printed circuits. As part of the 52807 series, this connector meets rigorous environmental compliance standards, making it a preferred choice for environmentally-conscious designs. The robust construction caters to demanding operational conditions, providing assurance that your connections can withstand the test of time. Whether for new projects or replacements in existing systems, this product is engineered to excel in performance, delivering reliability and peace of mind.
Durable construction ensures a long operational lifespan
Optimises signal integrity for reliable performance
Ideal for applications requiring Compact design solutions
Engineered to withstand harsh operating conditions
Suitable for a variety of flexible printed circuit applications
