Molex, 52793-3070 1 mm Pitch 30 Way Right Angle FPC Connector
- RS Stock No.:
- 478-306
- Distrelec Article No.:
- 304-56-711
- Mfr. Part No.:
- 52793-3070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,173.43
(exc. VAT)
€1,443.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,173.43 | €1.173 |
*price indicative
- RS Stock No.:
- 478-306
- Distrelec Article No.:
- 304-56-711
- Mfr. Part No.:
- 52793-3070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52793-3070 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52793-3070 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed to deliver reliable performance in high-density applications. Offering a right-angle, surface-mount configuration, this connector is engineered for optimal space efficiency with 30 circuits, catering to the demands of modern electronic devices. Its non-ZIF design ensures straightforward mating and unmating, making it a favoured choice for engineers seeking a dependable connection solution. The materials used in its construction ensure durability while complying with stringent environmental regulations, such as EU RoHS and REACH, supporting sustainability without compromising on quality or functionality. The connector's unique compatibility with various FFC/FPC configurations further amplifies its versatility in diverse applications.
Facilitates seamless integration with a variety of Flex cables
Surface mount configuration optimises PCB space utilisation
Offers a combination of reliable performance and ease of use
Resilient to varying environmental conditions
Supports a wide temperature range for versatile applications
