Molex, 52852-1270 1 mm Pitch 12 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 469-846
- Distrelec Article No.:
- 304-62-613
- Mfr. Part No.:
- 52852-1270
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€744.67
(exc. VAT)
€915.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €744.67 | €0.745 |
*price indicative
- RS Stock No.:
- 469-846
- Distrelec Article No.:
- 304-62-613
- Mfr. Part No.:
- 52852-1270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52852-1270 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52852-1270 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is an innovative connection solution designed for surface mount applications. With its right-angle, bottom-contact style, this connector provides a reliable and efficient Interface for your electronic devices. Built to accommodate 12 circuits, it ensures robust data transmission and minimal signal loss, making it Ideal for Compact and high-performance designs. Its non-ZIF (Zero Insertion Force) actuator type simplifies the mating process, while the Durable construction, featuring phosphor bronze with tin-bismuth plating, ensures longevity in operation. Compliant with EU RoHS regulations, this connector prioritises environmental safety without compromising on functionality.
Constructed from high-quality materials for improved durability
Environmentally compliant, meeting strict EU RoHS standards
Suits a range of wire/cable types, including FFC/FPC
Right-angle orientation allows for efficient space utilisation
Embossed tape on reel packaging facilitates streamlined assembly
