Molex, 52852-2070 1 mm Pitch 20 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 469-849
- Distrelec Article No.:
- 304-56-757
- Mfr. Part No.:
- 52852-2070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€970.33
(exc. VAT)
€1,193.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €970.33 | €0.97 |
*price indicative
- RS Stock No.:
- 469-849
- Distrelec Article No.:
- 304-56-757
- Mfr. Part No.:
- 52852-2070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52852-2070 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IPC 1752A Class D, REACH SVHC, EU RoHS, IEC 61249-2-21, IEC-62474 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52852-2070 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IPC 1752A Class D, REACH SVHC, EU RoHS, IEC 61249-2-21, IEC-62474 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-On 1.00mm Pitch Connector embodies innovation in connection technology, designed specifically for surface mount applications. This right-angle, non-ZIF connector stands out with its bottom contact styling and accommodates up to 20 circuits, ensuring reliable performance in various electronic devices. Engineered for durability, it ensures longevity through a mating cycle lifespan of 10 cycles, making it an Ideal choice for demanding environments. Its compatibility with a range of Premo-Flex FFC jumpers positions it as a versatile option for designers seeking efficiency without compromising quality. The distinctive features are complemented by strong compliance with industry standards, ensuring seamless integration into today's sophisticated electronic designs.
Non-ZIF mechanism simplifies the mating process for quick assembly
Resilient construction ensures reliable operation in challenging conditions
Compliant with EU RoHS regulations, supporting eco-friendly initiatives
Classifies as Low-Halogen, catering to stringent industry requirements
Durability extends product life, leading to reduced maintenance efforts
Extensive documentation supports straightforward integration and compliance checks
