Molex, 52207 1 mm Pitch 20 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-477
- Mfr. Part No.:
- 52207-2060
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,393.31
(exc. VAT)
€1,713.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,393.31 | €1.393 |
*price indicative
- RS Stock No.:
- 797-477
- Mfr. Part No.:
- 52207-2060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | LIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52207 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force LIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52207 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector is a precision-engineered solution designed for 1.00mm pitch applications, featuring a right-angle configuration and TOP contact design for optimal space utilisation and reliable connections.
Active status ensures availability for current applications
Constructed with phosphor bronze material for enhanced durability
Slider actuator type offers simplified mating process
Capable of withstanding up to 30 mating cycles
Operates effectively within a temperature range of -40° to +85°C
Gold plating on contacts provides excellent conductivity
Designed for surface mount PCB applications
