Molex, 52793-2070 300 μm Pitch 20 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 476-489
- Distrelec Article No.:
- 304-62-595
- Mfr. Part No.:
- 52793-2070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€902.64
(exc. VAT)
€1,110.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €902.64 | €0.903 |
*price indicative
- RS Stock No.:
- 476-489
- Distrelec Article No.:
- 304-62-595
- Mfr. Part No.:
- 52793-2070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52793-2070 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A Class D, CSA LR19980, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, REACH SVHC, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52793-2070 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A Class D, CSA LR19980, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, REACH SVHC, UL E29179 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for reliable and efficient connectivity in various applications. This surface mount solution features a Compact right-angle design that optimises space utilisation, ensuring seamless integration into your devices. With a secure non-ZIF TOP contact style, it supports up to 20 circuits, making it Ideal for high-density electronic layouts. The robust construction guarantees durability over numerous mating cycles, while the materials used are optimised for excellent performance and corrosion resistance. This connector meets stringent environmental compliance standards, offering peace of mind in sensitive applications.
Designed for high-density applications, providing excellent space savings
Right-angle configuration facilitates easy PCB integration
Non-ZIF contact style enhances stability during operation
Supports up to 20 circuits for versatile connectivity options
Durable construction yields longevity through multiple mating cycles
Environmentally compliant materials assure safety in sensitive settings
Embossed tape packaging allows automatic placement on production lines
