Molex, 52793-0472 1 mm Pitch 4 Way Right Angle FPC Connector, PCB
- RS Stock No.:
- 469-905
- Distrelec Article No.:
- 304-62-591
- Mfr. Part No.:
- 52793-0472
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€361.06
(exc. VAT)
€444.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €361.06 | €0.361 |
*price indicative
- RS Stock No.:
- 469-905
- Distrelec Article No.:
- 304-62-591
- Mfr. Part No.:
- 52793-0472
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52793-0472 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52793-0472 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex FPC Connector with 1.00mm pitch features a right-angle, surface mount design and supports 4 circuits for Compact PCB applications. The Easy-On, non-ZIF, TOP contact style enables fast and tool-free cable insertion. Gold (Au) contact plating ensures high conductivity and corrosion resistance.
EU RoHS
REACH SVHC
Low-Halogen
