Molex, 52793 1 mm Pitch 10 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 796-497
- Mfr. Part No.:
- 52793-1070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€789.55
(exc. VAT)
€971.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €789.55 | €0.79 |
*price indicative
- RS Stock No.:
- 796-497
- Mfr. Part No.:
- 52793-1070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 52793 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 52793 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex highly reliable, easy-to-use component is designed for FFC/FPC applications. Its right-angle, non-ZIF configuration ensures efficient space utilisation in Compact electronic designs, making it Ideal for various connectivity needs.
Active status ensures ongoing reliability and availability
10 circuits allow for a broad range of connectivity options
Compliant with EU RoHS for environmentally friendly usage
Operating temperature range of -20° to +85°C suited for diverse environments
Right-angle orientation facilitates easy integration into tight spaces
