Molex, 52271-1779 1 mm Pitch 17 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-506
- Distrelec Article No.:
- 304-56-650
- Mfr. Part No.:
- 52271-1779
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€812.38
(exc. VAT)
€999.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €812.38 | €0.812 |
*price indicative
- RS Stock No.:
- 476-506
- Distrelec Article No.:
- 304-56-650
- Mfr. Part No.:
- 52271-1779
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Slide | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52271-1779 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179, 94V-0, CSA LR19980, IEC 61249-2-21 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Sub Type Slide | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 52271-1779 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179, 94V-0, CSA LR19980, IEC 61249-2-21 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector offers a seamless integration for various electronic applications, boasting a Compact 1.00mm pitch that enhances board design flexibility. Featuring an innovative slider mechanism, this right-angle connector ensures reliable mating and unmating while maintaining a minimal footprint. With 17 circuits and a low-profile height of just 3.00mm, it caters perfectly to space-constrained designs without compromising performance. Built with premium materials, this connector meets stringent compliance standards, ensuring compatibility and longevity in diverse environments. The connector's Durable design provides optimal contact resistance, making it an Ideal choice for high-density applications.
Durable mating cycles designed for extensive use
Tailored for surface mount PCB applications
Facilitates effective cable retention, ensuring reliability
Optimised for operation within a wide temperature range
Embossed tape on reel packaging for straightforward handling
