Molex, 52806-1210 1 mm Pitch 12 Way Vertical FPC Connector
- RS Stock No.:
- 469-911
- Distrelec Article No.:
- 304-56-713
- Mfr. Part No.:
- 52806-1210
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-911
- Distrelec Article No.:
- 304-56-713
- Mfr. Part No.:
- 52806-1210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Series | 52806-1210 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 5V | ||
Series 52806-1210 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC connector redefines versatility with its robust design and practical features. Engineered for a seamless connection in various applications, this 1.00mm pitch connector integrates non-ZIF kinked PCB tails, ensuring reliable engagement and disengagement. Its vertical orientation and surface mount compatibility make it an Ideal choice for space-constrained designs. With 12 circuits, this connector supports effective signal transmission, while its high-temperature thermoplastic construction guarantees durability under various operating conditions. The natural resin colour and tray packaging add aesthetic and functional value, designed specifically for modern electronic devices.
Manufactured with high-temperature thermoplastic for long-lasting durability
Vertical orientation assists in optimised space management within devices
Natural resin colour provides a sleek and professional appearance
Surface mount design promotes easy installation and improved assembly efficiency
Offers operational reliability across a broad temperature range
