TE Connectivity, 1-5499345-2 2.54 mm Pitch 64 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 470-072
- Distrelec Article No.:
- 304-48-400
- Mfr. Part No.:
- 1-5499345-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 24 units)*
€243.18
(exc. VAT)
€299.11
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €243.18 | €10.133 |
*price indicative
- RS Stock No.:
- 470-072
- Distrelec Article No.:
- 304-48-400
- Mfr. Part No.:
- 1-5499345-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Product Type | FPC Connector | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5499345-2 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Number of Rows | 2 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Product Type FPC Connector | ||
Contact Material Brass | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type PCB | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5499345-2 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Number of Rows 2 | ||
Housing Material Glass Filled Nylon/Polyester | ||
- COO (Country of Origin):
- CN
