TE Connectivity, 1-1658622-2 2.54 mm Pitch 64 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 479-040
- Distrelec Article No.:
- 304-48-230
- Mfr. Part No.:
- 1-1658622-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-040
- Distrelec Article No.:
- 304-48-230
- Mfr. Part No.:
- 1-1658622-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 64 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 1-1658622-2 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 64 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 1-1658622-2 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector redefines connectivity with its innovative design tailored for modern electronics. This product stands out with its 64-position capability, ensuring efficient and reliable signal transmission for a variety of applications. Engineered for vertical PCB mounting, it features a centerline pitch of 2.54 mm, accommodating diverse wire sizes with ease. Its robust construction allows for through-hole soldering, providing a secure connection with outstanding durability. Designed for a broad operating temperature range, this connector efficiently meets the demands of different environments, ensuring longevity and performance in critical applications. The unique AMP-LATCH NOVO series exemplifies a commitment to quality, making it the go-to solution for reliable ribbon cable connections.
Active status ensures availability for immediate use
Connector assembly provides a complete and ready-to-install solution
Low connector profile optimizes space efficiency on PCBs
Black thermoplastic housing offers both durability and an aesthetic appeal
Mating alignment features allow for effortless connection setup
Daisy chain capability enhances circuit versatility and scalability
Industry-compliant design assures robustness and reliability
Compatible with a variety of strain relief options for added stability
