Molex, 502790-6491 500 μm Pitch 64 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 476-557
- Distrelec Article No.:
- 304-56-473
- Mfr. Part No.:
- 502790-6491
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€3,903.90
(exc. VAT)
€4,801.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,903.90 | €1.952 |
*price indicative
- RS Stock No.:
- 476-557
- Distrelec Article No.:
- 304-56-473
- Mfr. Part No.:
- 502790-6491
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 502790-6491 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 502790-6491 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
The Molex front flip type connector is designed to facilitate seamless connections in your FFC/FPC applications. With its innovative 0.50mm pitch and surface mount configuration, it caters to the need for efficient and reliable electronic connectivity. The lightweight and Compact design, featuring double bottom contact technology, enhances space efficiency while ensuring that connections remain robust and dependable. Whether used in consumer electronics or industrial applications, this connector guarantees optimal performance across various environments, with an operating temperature range from -40°C to +105°C. Easily mounted and compatible with FFC/FPC cables that feature ear-tabs, this connector is perfect for those who demand the best in quality and functionality.
Utilises a 90° entry angle for straightforward integration into designs
Incorporates PCB retention features to ensure stability during operation
Crafted from high-quality phosphor bronze for enhanced conductivity and durability
Designed with gold plating to minimise resistance at the contact points
Employs a surface mount termination style, catering to modern manufacturing practices
Includes an embossed tape packaging for convenient handling and application
Halogen-free material composition supports eco-conscious initiatives
Polarised design ensures correct orientation during installation
