TE Connectivity, 1-5102154-2 2.54 mm Pitch 64 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 467-728
- Distrelec Article No.:
- 304-64-369
- Mfr. Part No.:
- 1-5102154-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-728
- Distrelec Article No.:
- 304-64-369
- Mfr. Part No.:
- 1-5102154-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 64 | |
| Sub Type | Ribbon Cable Connector Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5102154-2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | China RoHS 2, EU ELV, REACH, RoHS, UL 94V-0 | |
| Contact Plating | Nickel Plated, Gold, Tin, Gold over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 64 | ||
Sub Type Ribbon Cable Connector Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5102154-2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals China RoHS 2, EU ELV, REACH, RoHS, UL 94V-0 | ||
Contact Plating Nickel Plated, Gold, Tin, Gold over Nickel | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed to meet the rigorous demands of modern electronic applications. With its 64-position configuration and 2.54 mm centreline pitch, it provides exceptional connectivity for a variety of PCB designs. The vertical orientation and through-hole soldering assurance allow for secure and reliable mounting, ensuring long-term performance in challenging environments. Built to handle operating voltages of up to 250 VAC, this connector is a robust choice for signal applications. Its impressive insulation resistance of 5000 MΩ further enhances the durability and reliability of your circuitry, making it an excellent addition to any electronic assembly.
Dual-row header design optimises space on your PCB
Nylon-GF housing offers excellent mechanical strength
Gold-plated contact mating area ensures low resistance connections
Panel mount feature is absent, supporting streamlined designs
Mating retention is enhanced with an ejection latch mechanism
Compatible with various ribbon cable connectors for versatile applications
Wave solder capable for efficient manufacturing processes
Recommended PCB thickness optimises performance and supports various applications
