Molex, 52793-2270 1 mm Pitch 22 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 471-975
- Distrelec Article No.:
- 304-56-710
- Mfr. Part No.:
- 52793-2270
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€947.77
(exc. VAT)
€1,165.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €947.77 | €0.948 |
*price indicative
- RS Stock No.:
- 471-975
- Distrelec Article No.:
- 304-56-710
- Mfr. Part No.:
- 52793-2270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52793-2270 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, UL E29179, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52793-2270 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, UL E29179, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On connector is designed to seamlessly integrate into your surface mount applications. Featuring a right-angle, non-ZIF (zero insertion force) design, this connector ensures a reliable and easy-to-manage connection for 22 circuits. The thoughtful engineering provides robust durability, capable of withstanding up to 10 mating cycles without compromising performance. With its Compact dimensions of just 3.10mm in height, this easy-on connector is Ideal for modern electronic assemblies where space is at a premium. Whether for new designs or replacements, this connector meets strict compliance standards, ensuring peace of mind in its material and environmental performance. A reliable choice for FFC/FPC interfacing, it's crafted to suit a variety of applications, ensuring versatility along with reliability.
Right-angle orientation allows for efficient use of space in tight configurations
Non-ZIF design simplifies the connection process, reducing assembly time
Standardised pitch of 1.00mm ensures compatibility with a wide range of cables
Durable materials provide long-lasting performance even in demanding environments
Surface mount capability enhances design flexibility and simplifies PCB assembly
Lightweight construction contributes to the overall reduction of device weight
Integrated PCB retention prevents dislodgement during operation
