Molex, 52808-2270 1 mm Pitch 22 Way Vertical FPC Connector
- RS Stock No.:
- 520-678
- Distrelec Article No.:
- 304-56-741
- Mfr. Part No.:
- 52808-2270
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€744.67
(exc. VAT)
€915.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €744.67 | €0.745 |
*price indicative
- RS Stock No.:
- 520-678
- Distrelec Article No.:
- 304-56-741
- Mfr. Part No.:
- 52808-2270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52808-2270 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 52808-2270 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is an innovative surface mount solution designed for applications requiring reliable, high-density connections. Engineered with a non-ZIF actuator type, this connector delivers exceptional performance in a Compact form, making it Ideal for space-constrained environments. With its robust design and tin plating, it ensures reliable electrical conductivity while maintaining optimal durability through up to 10 mating cycles. A perfect match for 22-circuit applications, this connector enhances connectivity in various electronic devices, ensuring they operate seamlessly even in challenging conditions. The thoughtful design also allows for quick and efficient assembly, significantly reducing installation time and complexity.
Tin-Bismuth plating enhances electrical performance
Accommodates a maximum of 22 circuits for versatile applications
Constructed from high-temperature thermoplastic for durability
Operates efficiently in a temperature range of -20° to +80°C
Embossed tape on reel packaging simplifies handling and storage
