Molex, 200528-0220 1 mm Pitch 22 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-600
- Mfr. Part No.:
- 200528-0220
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,900.12
(exc. VAT)
€3,567.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,900.12 | €0.967 |
*price indicative
- RS Stock No.:
- 683-600
- Mfr. Part No.:
- 200528-0220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0220 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0220 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is engineered for precision in electronic applications, providing a reliable interface with a compact design. Designed for a 1.00mm pitch, this right-angle connector supports 22 circuits while ensuring a low profile with a height of just 1.90mm. Constructed with durable materials, including phosphor bronze for the contacts and liquid crystal polymer for the casing, this connector is ideal for enhancing the performance of FFC/FPC assemblies. Its active status signifies a product that's built for longevity and reliability in various environments, making it a prime choice for both manufacturers and engineers seeking exceptional connector solutions.
Active status ensures robust reliability in various applications
Front flip actuator type enhances user accessibility during installation
Built with phosphor bronze contacts for superior conductivity and durability
Beige resin colour resists wear while maintaining aesthetic appeal
Low halogen design meets compliance standards, promoting safer use
Embossed tape on reel packaging simplifies assembly processes
