Molex, 52044-2345 1.25 mm Pitch Right Angle FPC Connector, PCB
- RS Stock No.:
- 472-175
- Distrelec Article No.:
- 304-62-539
- Mfr. Part No.:
- 52044-2345
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€191.81
(exc. VAT)
€235.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €191.81 | €0.767 |
*price indicative
- RS Stock No.:
- 472-175
- Distrelec Article No.:
- 304-62-539
- Mfr. Part No.:
- 52044-2345
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52044-2345 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Pitch 1.25mm | ||
Current 1A | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52044-2345 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Highly reliable connector is designed to meet the demanding requirements of various industrial applications. Its robust construction ensures long-lasting performance, making it an essential component for both safety and efficiency in electrical systems. The Advanced design incorporates features that promote easy installation and secure connectivity, making it an Ideal choice for professionals and technicians alike. Moreover, it is suited for a range of environments, enabling versatile use across different sectors. By choosing this connector, users can expect enhanced performance and a greater degree of operational reliability in their projects.
Designed for optimal reliability in harsh environments
Boasts a Compact form factor for easy integration
Manufactured with high-quality materials for durability
Facilitates Faster installations with user-friendly design
Compatibility across a range of applications for versatility
