Molex, 52044-3445 1.25 mm Pitch Right Angle FPC Connector, PCB

Subtotal (1 tray of 200 units)*

€203.09

(exc. VAT)

€249.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€203.09€1.015

*price indicative

RS Stock No.:
476-642
Distrelec Article No.:
304-62-542
Mfr. Part No.:
52044-3445
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Series

52044-3445

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex Connector solution offers unmatched reliability and performance for a broad range of applications. Designed to meet rigorous industry standards, this product ensures seamless connectivity in any scenario. Its robust construction guarantees durability, making it Ideal for environments where both performance and longevity are crucial. Whether you're in telecommunications, automotive, or industrial applications, this connector delivers exceptional results every time. With a focus on innovation and user-friendliness, it simplifies installation processes while providing secure connections. Choose this product for a dependable and efficient solution that meets your connectivity needs with ease.

Provides exceptional resistance to environmental factors for optimum performance

Facilitates quick and easy installation to save time on projects

Features a robust design that ensures longevity even under adverse conditions

Offers compatibility with a wide range of applications, enhancing versatility

Complies with industry standards to ensure high-quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy