TE Connectivity, 4873 2.54 mm Pitch 9 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 503-793
- Distrelec Article No.:
- 304-48-879
- Mfr. Part No.:
- 487378-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€188.29
(exc. VAT)
€231.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.29 | €0.471 |
*price indicative
- RS Stock No.:
- 503-793
- Distrelec Article No.:
- 304-48-879
- Mfr. Part No.:
- 487378-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 4873 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 4873 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing serves as a robust and versatile solution for wire-to-board applications, designed with precision to accommodate 9 positions and provide reliable connectivity. This product features a 2.54 mm centreline, ensuring compatibility with a variety of setups. Its straight cable entry allows for straightforward integration into existing circuits, facilitating hassle-free assembly. Crafted from high-quality thermoplastic, it is engineered to withstand harsh environmental conditions, making it suitable for diverse applications. The black finish adds a sleek appearance, while also enhancing durability. Designed for signal circuit applications, this housing contributes to efficient performance, supporting both functionality and aesthetic in modern electronic assembly.
Receptacle design optimised for seamless wire connection
Normal insertion force type simplifies user engagement
Configurations feature reduced mating misalignment for enhanced reliability
Engineered for operational longevity across temperatures from -65°C to 105°C
UL 94V-0 flammability rating ensures compliance with industry safety standards
Flexible packaging method enhances distribution efficiency
Designed to minimise environmental impact with RoHS compliance
