Molex, 504754-1540 300 μm Pitch 15 Way Right Angle FPC Connector
- RS Stock No.:
- 473-289
- Distrelec Article No.:
- 304-62-393
- Mfr. Part No.:
- 504754-1540
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-289
- Distrelec Article No.:
- 304-62-393
- Mfr. Part No.:
- 504754-1540
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-1540 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC, IEC-62474, EU RoHS, EU ELV | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-1540 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC, IEC-62474, EU RoHS, EU ELV | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex back flip FPC connector is a sophisticated solution designed for high-performance applications where space is at a premium. This connector is part of the LA75 series, showcasing a sleek right-angle surface mount configuration that minimises footprint while optimising functionality. Built to withstand demanding environments, it meets stringent low-halogen and RoHS compliance standards, ensuring safety and reliability. With its exceptional durability, this connector supports up to 10 mating cycles, making it Ideal for devices requiring frequent connections. Whether used in consumer electronics or industrial systems, its precision engineering guarantees seamless integration and superior performance in various FPC applications.
Designed for high-temperature environments to ensure longevity
Supports a maximum voltage of 50V for versatile applications
Delivers excellent electrical performance with a maximum current rating of 0.2A
Utilises a black resin for enhanced aesthetic appeal and reliability
Offers a Compact pitch of 0.30mm to maximise design efficiency
Facilitates easy assembly with an embossed tape on reel packaging
Complies with industry standards for seamless integration into existing systems
Features a net weight of 21.297 mg for lightweight applications
Polarised design ensures correct orientation during installation
Related links
- Molex, 504754-1500 0.3 mm Pitch 15 Way Right Angle FPC Connector
- Molex Bottom
- Molex Surface Mount
- Molex, 504754-2120 0.3 mm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-3300 0.3 mm Pitch 33 Way Right Angle FPC Connector
- Molex, 504754-0920 0.3 mm Pitch 9 Way Right Angle FPC Connector
- Molex, 504754-6100 0.3 mm Pitch 61 Way Right Angle FPC Connector
- Molex, 504754-2500 0.3 mm Pitch 25 Way Right Angle FPC Connector
