Molex, 504754-1500 300 μm Pitch 15 Way Right Angle FPC Connector
- RS Stock No.:
- 478-667
- Distrelec Article No.:
- 304-56-531
- Mfr. Part No.:
- 504754-1500
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 5000 units)*
€3,089.11
(exc. VAT)
€3,799.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,089.11 | €0.618 |
*price indicative
- RS Stock No.:
- 478-667
- Distrelec Article No.:
- 304-56-531
- Mfr. Part No.:
- 504754-1500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-1500 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-1500 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex 0.30mm Pitch Back Flip FPC Connector is a sophisticated solution designed for precision electronic applications. Its innovative right-angle design maximises space efficiency while ensuring reliable electrical connectivity. This connector features a dual contact style that provides enhanced durAbility and performance, making it Ideal for high-density environments. With a low-profile height of 0.75mm and the Ability to support 15 circuits, it is perfectly suited for various applications, particularly in the consumer electronics sector. The product has been certified for compliance with EU RoHS and features low-halogen material, ensuring it meets contemporary environmental regulations. This connector is not just practical
it combines functionality with Advanced materials to ensure lasting performance across a wide temperature range of -40° to +105°C.
Designed for high-density applications requiring space-saving solutions
Provides enhanced durability through its dual contact style
Features a low-profile height Ideal for Compact designs
Constructed with low-halogen materials for compliance with environmental standards
Ensures reliable performance across a wide operating temperature range
Supports easy mating with FPC jumpers for seamless integration
Utilises embossed tape on reel packaging for efficient handling and installation
Related links
- Molex, 504754-1540 300 μm Pitch 15 Way Right Angle FPC Connector
- Molex, 504754-1100 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-1120 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-2120 300 μm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-3300 300 μm Pitch 33 Way Right Angle FPC Connector
- Molex, 504754-0920 300 μm Pitch 9 Way Right Angle FPC Connector
- Molex, 504754-0700 300 μm Pitch 7 Way Right Angle FPC Connector
- Molex, 504754-6100 300 μm Pitch 61 Way Right Angle FPC Connector
