Molex, 52808-2771 1 mm Pitch 27 Way Vertical FPC Connector, Bottom
- RS Stock No.:
- 473-399
- Distrelec Article No.:
- 304-62-611
- Mfr. Part No.:
- 52808-2771
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€754.28
(exc. VAT)
€927.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €754.28 | €0.754 |
*price indicative
- RS Stock No.:
- 473-399
- Distrelec Article No.:
- 304-62-611
- Mfr. Part No.:
- 52808-2771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 27 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | 52808-2771 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, D (2024) 7663-DC (21 Jan 2025), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 27 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 125V | ||
Series 52808-2771 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, D (2024) 7663-DC (21 Jan 2025), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Advanced connector is designed for seamless integration in high-performance applications. The product offers a 1.00mm pitch, ensuring efficient connections while maintaining compactness, perfect for space-constrained designs. Its vertical orientation and non-ZIF Interface provide ease of use and enhanced reliability, making it an Ideal choice for industries requiring dependable connection solutions. With a Durable construction featuring tin-bismuth plating and high-temperature thermoplastic materials, it guarantees longevity even in demanding environments. The connector is also environmentally compliant, featuring certifications such as EU RoHS and REACH SVHC, making it a responsible choice for manufacturers committed to sustainability.
Meets strict environmental standards, promoting sustainability in production
Utilises tin-bismuth plating to enhance conductivity and prevent corrosion
Supports up to 27 circuits, providing versatile connection options
Designed for surface mount applications providing flexible PCB layouts
Lightweight design with a net weight of only 669.900 mg for minimal impact on overall assembly
