Molex, 52559-2752 500 μm Pitch 27 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 520-720
- Distrelec Article No.:
- 304-62-574
- Mfr. Part No.:
- 52559-2752
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-720
- Distrelec Article No.:
- 304-62-574
- Mfr. Part No.:
- 52559-2752
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Series | 52559-2752 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, 94V-0, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 5V | ||
Series 52559-2752 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, 94V-0, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC Connector is meticulously designed for maximum reliability and efficiency in Compact spaces. With a pitch of 0.50mm, it seamlessly integrates into a variety of applications, ensuring a secure connection with minimal footprint. The slider series features a vertical orientation that optimises space while maintaining superior performance. Crafted for durability, this connector supports up to 27 circuits and is constructed with high-quality materials, including phosphor bronze for the metal components and nylon for the resin. Additionally, its compatibility with FFC and FPC cables makes it an Ideal choice for modern electronic devices requiring robust and efficient connectivity solutions.
Durable construction ensures longevity and reliability in electronic applications
Slider type actuator facilitates easy mating and unmating
Compatible with both FFC and FPC cables for versatile use
Designed to withstand 20 mating cycles for repeated use
Vertical orientation allows integration into tight spaces
Provides a maximum current of 0.5A and voltage of 50V for reliable power transmission
Incorporates environmentally compliant materials, promoting sustainability
