TE Connectivity, FPC 250 μm Pitch 37 Way Right Angle, Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 473-700
- Mfr. Part No.:
- 1-2040832-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-700
- Mfr. Part No.:
- 1-2040832-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FPC | |
| Pitch | 250 μm | |
| Number of Contacts | 37 | |
| Orientation | Right Angle, Right Angle | |
| Connector Gender | Female | |
| Product Type | FPC Connector | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Gold Flash | |
| Contact Position | Bottom | |
| Current | 200 mA | |
| Housing Material | Liquid Crystal Polymer | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Board, Board | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Sub Type | FPC Connector | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FPC | ||
Pitch 250 μm | ||
Number of Contacts 37 | ||
Orientation Right Angle, Right Angle | ||
Connector Gender Female | ||
Product Type FPC Connector | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Gold Flash | ||
Contact Position Bottom | ||
Current 200 mA | ||
Housing Material Liquid Crystal Polymer | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Board, Board | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Sub Type FPC Connector | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is engineered for innovative interconnectivity, specifically designed to facilitate robust connections within high-density applications. With its .25 mm centerline and right-angle configuration, this surface mount component is optimized for flexibility, making it ideal for seamless integration into space-constrained designs. The back flip-lock actuator enhances the reliability of connections, ensuring that mating is both easy and secure. Featuring gold flash plating, this connector guarantees superior conductivity and resilience, which leads to enhanced performance in various operating conditions. This model accommodates multiple positions, enabling versatile applications across a range of electronic devices, from consumer electronics to advanced industrial machinery.
Designed for flexible printed circuits, allowing for compact configurations
Right-angle orientation supports easier placement in tight spaces
Gold flash plating ensures excellent electrical conductivity and reduced wear
Back flip-lock actuator provides a secure and reliable mating interface
Operates effectively within a broad temperature range, suitable for diverse environments
Capable of handling high voltage applications without compromising safety
Staggered contact layout minimizes connection interference
Packaging method allows for efficient storage and handling
Constructed with durable materials to ensure long-lasting performance
