TE Connectivity, 1-2013928-4 300 μm Pitch 37 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 473-715
- Distrelec Article No.:
- 304-54-958
- Mfr. Part No.:
- 1-2013928-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-715
- Distrelec Article No.:
- 304-54-958
- Mfr. Part No.:
- 1-2013928-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | FPC Connector | |
| Sub Type | Flex-to-Board | |
| Contact Material | Copper Alloy | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013928-4 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type FPC Connector | ||
Sub Type Flex-to-Board | ||
Contact Material Copper Alloy | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013928-4 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- JP
The TE Connectivity FPC Connector designed for flexible printed circuit (FPC) applications. It features 37 positions with a 0.3 mm pitch and supports surface mount termination. This connector is ideal for compact and reliable connections in electronic systems.
Optimised for flexible printed circuits and printed circuit boards
Designed for surface mount termination enhancing installation efficiency
Features a right angle PCB mount orientation for flexible layout options
Complies with UL flammability ratings ensuring enhanced safety
Low halogen content contributes to environmental compliance
Supports a maximum operating voltage of 50 VDC suitable for various applications
Compatible with tape and reel packaging for efficient automated assembly
