TE Connectivity, AMP 2.54 mm Pitch 64 Way Vertical, Vertical, Through Hole
- RS Stock No.:
- 473-759
- Mfr. Part No.:
- 3-5499374-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-759
- Mfr. Part No.:
- 3-5499374-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Pitch | 2.54 mm | |
| Number of Contacts | 64 | |
| Orientation | Vertical, Vertical | |
| Termination Type | Through Hole | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Position | Pin | |
| Current | 1 A | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 65 °C | |
| Mount Type | PCB, PCB | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Pitch 2.54 mm | ||
Number of Contacts 64 | ||
Orientation Vertical, Vertical | ||
Termination Type Through Hole | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Position Pin | ||
Current 1 A | ||
Housing Material Glass Filled Nylon/Polyester | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 65 °C | ||
Mount Type PCB, PCB | ||
Number of Rows 2 | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector is engineered for precision in wire-to-board applications, boasting 64 positions arranged in a vertical layout that promotes efficient space utilisation. Designed for seamless integration with printed circuit boards, it features a 2.54 mm centreline, making it ideal for various electronic applications. The robust construction ensures reliable connectivity, while the AMP-LATCH technology enhances retention and stability during operation. This connector's through-hole soldering capability simplifies installation and ensures a secure fit, making it a dependable choice for professionals seeking performance and durability in their electronic assemblies.
Offers unmatched reliability with its solder-through hole design
Incorporates a dual polarising bar for precise mating alignment
Features a sturdy housing material designed to withstand harsh environmental conditions
Boasts a gold-plated contact area for superior conductivity and performance
Provides compatibility with various TE products for expanded assembly options
Ensures long-lasting performance through its high-temperature rating
Includes mounting ears for added stability during installation and operation
Facilitates easy integration with standard circuit applications
