TE Connectivity, AMP-LATCH 2.54 mm Pitch 26 Way Right Angle Male FPC Connector, Solder

Subtotal (1 pack of 26 units)*

€230.48

(exc. VAT)

€283.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€230.48€8.865

*price indicative

RS Stock No.:
479-253
Distrelec Article No.:
304-52-608
Mfr. Part No.:
1761607-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

AMP-LATCH

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Number of Rows

2

Contact Plating

Gold Flash

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector crafted for precision, this product offers an impressive 26 positions aligned on a 2.54 mm centreline. Designed for right-angle through-hole soldering, it ensures a secure and reliable connection, making it an ideal choice for low-profile applications. Constructed to facilitate ribbon cable connections, it meets rigorous performance standards while providing an intuitive plug design. Whether you are building intricate electronic circuits or simplifying connections, this connector excels in both versatility and efficiency, accommodating diverse needs in various applications.

Designed with a low-profile housing for space-saving configurations

Offers daisy chain capability, enhancing connectivity options

Constructed with durable materials to withstand high operational temperatures

Utilises nickel and gold flash contact materials for superior conductivity

Compatible with through-hole soldering for dependable mounting

Features ejection latch mating retention for secure and stable connections

Facilitates easy alignment during installation with its designed mating features

Compliant with multiple regulatory standards, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy