TE Connectivity, FLEXPAC 2.54 mm Pitch 7 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 479-215
- Distrelec Article No.:
- 304-55-307
- Mfr. Part No.:
- 1888291-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€273.86
(exc. VAT)
€336.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.86 | €13.693 |
*price indicative
- RS Stock No.:
- 479-215
- Distrelec Article No.:
- 304-55-307
- Mfr. Part No.:
- 1888291-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | FLEXPAC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -55°C | ||
Series FLEXPAC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TH
The TE Connectivity Header Wire-to-Board connector is engineered for seamless integration in various electronic applications. This innovative solution provides a robust connection with a unique Zero Insertion Force (ZIF) design, facilitating easy handling and installation. Its compact, vertical alignment enables efficient space-saving on printed circuit boards while maintaining a dependable electrical pathway. Key features include a versatile 7-position configuration and a reliable 2.54 mm centreline pitch, enhancing compatibility across a range of devices. The connector is crafted for durability, with a low halogen construction that adheres to stringent environmental standards, ensuring safety and performance in diverse operating conditions.
Designed for easy insertion and extraction without excessive force
Vertical pin alignment optimises space utilisation on circuit boards
Reliable electrical performance under a wide operating temperature range
Durable nylon housing material withstands environmental stress
Low halogen content ensures compliance with eco-friendly regulations
Provides robust mechanical retention for secure connections
Gold-plated contact areas assure excellent conductivity and longevity
Polarisation features prevent misalignment during mating
