Molex, 52745-0797 500 μm Pitch 7 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 476-480
- Distrelec Article No.:
- 304-56-694
- Mfr. Part No.:
- 52745-0797
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€564.14
(exc. VAT)
€693.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €564.14 | €0.564 |
*price indicative
- RS Stock No.:
- 476-480
- Distrelec Article No.:
- 304-56-694
- Mfr. Part No.:
- 52745-0797
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Top Contact | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52745-0797 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Sub Type Top Contact | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 52745-0797 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector offers a perfect blend of reliability and performance, designed for applications requiring a Compact connection solution. The connector features a 0.50mm pitch, ensuring space-efficient integration into various electronic devices. Constructed with high-quality materials, it boasts a slider actuator type that secures connections while facilitating smooth operation. The right-angle design promotes optimal PCB layout flexibility and helps manage space constraints effectively. With gold plating for enhanced conductivity, this connector meets stringent reliability standards, making it suitable for diverse environments and applications. The Easy-On connector is Ideal for users seeking dependable performance in a Compact form factor, particularly in challenging conditions.
Designed with a 0.50mm pitch for optimal space efficiency
Slider actuator mechanism allows seamless connection and disconnection
Right-angle orientation enables flexible PCB mounting options
Gold plating enhances electrical conductivity and reliability
Suitable for various applications, including FFC and FPC connections
Operates effectively within a temperature range of -40°C to +85°C
Durability with up to 20 mating cycles for long-term use
Embossed tape on reel packaging facilitates easy handling and installation
