Molex, 52745-1897 300 μm Pitch 18 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 476-484
- Distrelec Article No.:
- 304-62-588
- Mfr. Part No.:
- 52745-1897
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€880.07
(exc. VAT)
€1,082.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €880.07 | €0.88 |
*price indicative
- RS Stock No.:
- 476-484
- Distrelec Article No.:
- 304-62-588
- Mfr. Part No.:
- 52745-1897
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52745-1897 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 52745-1897 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector is an innovative solution designed to facilitate reliable connections in Compact electronic applications. This connector features a 0.50mm pitch and a right-angle design that optimises space without compromising performance. Tailored specifically for high-density environments, it employs a slider actuator type which enhances ease of use during mating. With an impressive durability rating of up to 20 mating cycles, this connector ensures long-lasting functionality. The black and white resin construction not only enhances the aesthetic appeal but also guarantees robust protection and reliability. Engineered to comply with various industry standards, the product is suitable for a wide range of applications, from consumer electronics to complex industrial systems, ensuring seamless integration in diverse designs and settings.
Robust slider mechanism enhances user experience during connection
Designed for high-density applications, saving valuable PCB space
Durability of 20 mating cycles assures long-term performance
Resin construction provides excellent resilience against environmental stress
Complies with multiple industry standards, ensuring reliability and safety
Tailored for FFC/FPC applications, suitable for a variety of devices
Right-angle orientation simplifies installation in tight spaces
Embossed tape on reel packaging ensures convenient handling and storage
