Molex, 52745-1633 300 μm Pitch 16 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-483
- Distrelec Article No.:
- 304-56-698
- Mfr. Part No.:
- 52745-1633
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,128.30
(exc. VAT)
€1,387.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,128.30 | €1.128 |
*price indicative
- RS Stock No.:
- 476-483
- Distrelec Article No.:
- 304-56-698
- Mfr. Part No.:
- 52745-1633
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52745-1633 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52745-1633 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex FPC Connector with 0.50mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is Ideal for space-constrained PCBs.
EU RoHS
REACH SVHC
Low-Halogen
