Molex, 52745 500 μm Pitch 10 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-904
- Mfr. Part No.:
- 52745-1033
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€877.95
(exc. VAT)
€1,079.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €877.95 | €0.878 |
*price indicative
- RS Stock No.:
- 816-904
- Mfr. Part No.:
- 52745-1033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52745 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52745 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector offers a reliable connection solution with a 0.50mm pitch design, primarily functioning to facilitate seamless electronic integration in space-constrained applications.
Surface mount design ensures easy PCB integration
Non-ZIF actuator type enhances durability with up to 20 mating cycles
Operating temperature range spans from -20°C to +85°C
Gold plating provides superior conductivity and reliability
Embossed tape-on-reel packaging simplifies handling and assembly
